33113-333-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33113-333-64

DigiKey Part Number
5163-33113-333-64TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
33113-333-64
Description
3"(75mm) PU Cold-Rolled Plate
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Wilton Tech
Series
Package
Tape & Box (TB)
Product Status
Active
Type
Caster, Swivel
Specifications
2.952" Dia (75.00mm), Polyurethane (PU)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS6603.20.3000
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
2$15.96000$31.92
Additional Resources
AttributeDescription
Other Names5163-33113-333-64TB
Standard Package2