



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 2.5mm | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | - | |
Features | Ball End, Chrome Finish, Free Turning Cap | |
Weight | 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.61000 | $8.61 |
| Unit Price without GST: | $8.61000 |
|---|---|
| Unit Price with GST: | $9.47100 |



