

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 4mm | |
Drive Size | 1/4" | |
Length - Overall | 1.93" (49.0mm) | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.52000 | $36.52 |
| Unit Price without GST: | $36.52000 |
|---|---|
| Unit Price with GST: | $40.17200 |


