IP20 TorxPlus® Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP20 TorxPlus® Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74666

DigiKey Part Number
74666-ND
Manufacturer
Manufacturer Product Number
74666
Description
TORXPLUS POWER BIT IP20 X 50MM 2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
IP20 TorxPlus® Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
TorxPlus®
Tip Size
IP20
Drive Size
1/4"
Length - Overall
2.00" (50.8mm)
Features
Anti-Cam Out, Impact Resistant
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
6$15.12167$90.73
Manufacturers Standard Package
Unit Price without GST:$15.12167
Unit Price with GST:$16.63384