0.5mm x 3mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5mm x 3mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74034

DigiKey Part Number
431-2052-ND
Manufacturer
Manufacturer Product Number
74034
Description
SLOTTED POWER BIT 3.0 X 70MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Bit, Power
Tip Type
Slotted
Tip Size
0.5mm x 3mm
Drive Size
1/4"
Length - Overall
2.76" (70.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$5.92000$5.92
Unit Price without GST:$5.92000
Unit Price with GST:$6.51200