#0 Phillips Bit, Insert 1/4" Drive 0.98" (25.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#0 Phillips Bit, Insert 1/4" Drive 0.98" (25.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71149

DigiKey Part Number
431-2409-ND
Manufacturer
Manufacturer Product Number
71149
Description
BIT PHILLIPS SZ0 0.98" 2/PK
Customer Reference
Detailed Description
#0 Phillips Bit, Insert 1/4" Drive 0.98" (25.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Insert
Tip Type
Phillips
Tip Size
#0
Drive Size
1/4"
Length - Overall
0.98" (25.0mm)
Features
-
Weight
0.03 lb (13.61 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.