



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Phillips, Pozidriv®, Slotted | |
Includes | Bit Holder, Handle | |
Features | Bit Storage, Ergonomic, Soft Grip, Stubby Handle | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.95000 | $32.95 |
| Unit Price without GST: | $32.95000 |
|---|---|
| Unit Price with GST: | $36.24500 |


