Hex Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Hex Key Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36993

DigiKey Part Number
36993-ND
Manufacturer
Manufacturer Product Number
36993
Description
HEX KEY SET W/HOLDER 8PC
Customer Reference
Detailed Description
Hex Hex Key Set 8 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Hex Key Set
Tip Type
Hex
Includes
Plastic Holder
Features
Ball End, Black Finish
Weight
0.62 lb (281.23 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.