



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Torx® Key Set | |
Tip Type | Torx® | |
Includes | Benchtop Stand | |
Features | Anti Cam Out, Chrome Finish, Ergonomic, Soft Grip, T Handle | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.78000 | $128.78 |
| Unit Price without GST: | $128.78000 |
|---|---|
| Unit Price with GST: | $141.65800 |

