
33343 | |
|---|---|
DigiKey Part Number | 431-33343-ND |
Manufacturer | |
Manufacturer Product Number | 33343 |
Description | SOCKET 6 POINT DEEP SOCKET 6MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 6mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 6mm | |
Drive Size | 1/4" | |
Length | - | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.17000 | $8.17 |
| Unit Price without GST: | $8.17000 |
|---|---|
| Unit Price with GST: | $8.98700 |

