
TSCREW1032-25 | |
|---|---|
DigiKey Part Number | 164-TSCREW1032-25-ND |
Manufacturer | |
Manufacturer Product Number | TSCREW1032-25 |
Description | THUMB SCREW KNOB 25/PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Thumb Screw Combination Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Pan Head | |
Drive Type | Combination | |
Features | Washer Included | |
Thread Size | #10-32 | |
Head Diameter | 0.450" (11.43mm) | |
Head Height | 0.375" (9.53mm) 3/8" | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Steel | |
Plating | Black Oxide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.09000 | $59.09 |
| 5 | $51.83800 | $259.19 |
| 10 | $49.25000 | $492.50 |
| 25 | $46.23880 | $1,155.97 |
| 50 | $44.23460 | $2,211.73 |
| 100 | $42.43820 | $4,243.82 |
| 250 | $40.34468 | $10,086.17 |
| Unit Price without GST: | $59.09000 |
|---|---|
| Unit Price with GST: | $64.99900 |

