Combination, Ratcheting Wrench 3/8" 6.30" (160.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30325

DigiKey Part Number
431-30325-ND
Manufacturer
Manufacturer Product Number
30325
Description
WRENCH COMBO RATCHET 3/8" 6.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 3/8" 6.30" (160.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Wiha
End - Size
3/8"
Packaging
Bulk
Length
6.30" (160.0mm)
Part Status
Active
End Detail
Angled 15°, Offset
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$33.95000$33.95
Unit Price without GST:$33.95000
Unit Price with GST:$37.34500