65610001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


WERMA USA Inc.
In Stock: 3
Unit Price: $691.38000
Datasheet
Stack Light Complete Unit LED Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65610001

DigiKey Part Number
2582-65610001-ND
Manufacturer
Manufacturer Product Number
65610001
Description
COMPLETE UNIT LED 4STACK
Customer Reference
Detailed Description
Stack Light Complete Unit LED Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Complete Unit
Number of Stacks
4
Lamp Type
LED
Light Color
-
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VDC
Features
-
Termination Style
Spring Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes