Stack Light Acoustic Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63580075

DigiKey Part Number
2582-63580075-ND
Manufacturer
Manufacturer Product Number
63580075
Description
BUZZER ELEMENT CONTIN/PULSE 24VA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element
Datasheet
 Datasheet
EDA/CAD Models
63580075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Acoustic Element
Number of Stacks
1
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
Alternating, Continuous
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$98.93000$98.93
Manufacturers Standard Package
Unit Price without GST:$98.93000
Unit Price with GST:$108.82300