Buzzers Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16170060

DigiKey Part Number
2582-16170060-ND
Manufacturer
Manufacturer Product Number
16170060
Description
BUZZER MIDI SOUNDER 115-230V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Buzzers Spring Terminal
Datasheet
 Datasheet
EDA/CAD Models
16170060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
-
Packaging
Box
Part Status
Active
Voltage Range
115 ~ 230V
Operating Mode
Siren, Multiple Tone
Operating Temperature
-30°C ~ 60°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Termination
Spring Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$213.22000$213.22
Manufacturers Standard Package
Unit Price without GST:$213.22000
Unit Price with GST:$234.54200