
05059920001 | |
|---|---|
DigiKey Part Number | 5627-05059920001-ND |
Manufacturer | |
Manufacturer Product Number | 05059920001 |
Description | 855/4 BTZ BITS, PZ 1 X 50 MM |
Customer Reference | |
Detailed Description | PZ1 Pozidriv® Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Pozidriv® | |
Tip Size | PZ1 | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3.49300 | $34.93 |
| Unit Price without GST: | $3.49300 |
|---|---|
| Unit Price with GST: | $3.84230 |

