
05030135001 | |
|---|---|
DigiKey Part Number | 5627-05030135001-ND |
Manufacturer | |
Manufacturer Product Number | 05030135001 |
Description | 1567 IPR TORX PLUS ESD SCREWDRIV |
Customer Reference | |
Detailed Description | IP10 TorxPlus® Screwdriver 5.39" (137.0mm) |
Datasheet | Datasheet |
Category | Tip Type TorxPlus® |
Manufacturer Wera Tools NA Inc. | Size IP10 |
Packaging Box | Length - Blade 1.57" (40.0mm) |
Part Status Active | Length - Overall 5.39" (137.0mm) |
Tool Type Screwdriver | Features Ergonomic, ESD Safe, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.64000 | $34.64 |
| Unit Price without GST: | $34.64000 |
|---|---|
| Unit Price with GST: | $38.10400 |

