
05018274001 | |
|---|---|
DigiKey Part Number | 5627-05018274001-ND |
Manufacturer | |
Manufacturer Product Number | 05018274001 |
Description | 932 A SCREWDRIVER FOR SLOTTED SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.5mm Slotted Screwdriver 14.45" (367.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 2.5mm | |
Length - Blade | 9.84" (250.0mm) | |
Length - Overall | 14.45" (367.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.56000 | $59.56 |
| 5 | $55.19600 | $275.98 |
| 10 | $53.42200 | $534.22 |
| 25 | $51.16280 | $1,279.07 |
| Unit Price without GST: | $59.56000 |
|---|---|
| Unit Price with GST: | $65.51600 |


