
SP2911/S8II-1C | |
|---|---|
DigiKey Part Number | 5040-SP2911/S8II-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2911/S8II-1C |
Description | CONN RCPT FEMALE 8P SOLDER |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 25A | |
Voltage Rating | 500V | |
Cable Opening | 0.512" ~ 0.630" (13.00mm ~ 16.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $12.15200 | $121.52 |
| 25 | $11.45720 | $286.43 |
| 50 | $10.76300 | $538.15 |
| 100 | $10.06850 | $1,006.85 |
| 250 | $9.37416 | $2,343.54 |
| 500 | $8.67976 | $4,339.88 |
| Unit Price without GST: | $13.89000 |
|---|---|
| Unit Price with GST: | $15.27900 |


