
9200390000 | |
|---|---|
DigiKey Part Number | 9200390000-ND |
Manufacturer | |
Manufacturer Product Number | 9200390000 |
Description | CONN SPADE TERM M6 BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue M6 Stud Spade Terminal Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M6 Stud | |
Width - Outer Edges | 0.433" (11.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.445" (11.30mm) | |
Tongue Inside Opening | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.40500 | $4.05 |
| 25 | $0.38000 | $9.50 |
| 50 | $0.36160 | $18.08 |
| 100 | $0.34420 | $34.42 |
| 250 | $0.32260 | $80.65 |
| 500 | $0.30720 | $153.60 |
| 1,000 | $0.29251 | $292.51 |
| 2,500 | $0.27418 | $685.45 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

