
9200330000 | |
|---|---|
DigiKey Part Number | 9200330000-ND |
Manufacturer | |
Manufacturer Product Number | 9200330000 |
Description | CONN SPADE TERM M6 RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red M6 Stud Spade Terminal Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M6 Stud | |
Width - Outer Edges | 0.433" (11.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.445" (11.30mm) | |
Tongue Inside Opening | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.25640 | $31.41 |
| 50 | $1.19600 | $59.80 |
| 100 | $1.13870 | $113.87 |
| 300 | $1.05370 | $316.11 |
| 500 | $1.01638 | $508.19 |
| 1,000 | $0.96785 | $967.85 |
| 2,500 | $0.90726 | $2,268.15 |
| Unit Price without GST: | $1.57000 |
|---|---|
| Unit Price with GST: | $1.72700 |

