Hand Crimper Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Contacts
9014140000
9014140000

9014140000

DigiKey Part Number
281-3175-ND
Manufacturer
Manufacturer Product Number
9014140000
Description
TOOL HAND CRIMPER 12-24AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
12-24 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1,292.18000$1,292.18
5$1,197.84400$5,989.22
10$1,159.42400$11,594.24
Manufacturers Standard Package
Unit Price without GST:$1,292.18000
Unit Price with GST:$1,421.39800