
8965460000 | |
|---|---|
DigiKey Part Number | 8965460000-ND |
Manufacturer | |
Manufacturer Product Number | 8965460000 |
Description | SIGNAL CONVERTER/DISCONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 4 ~ 20mA (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 4 ~ 20mA (Configurable) | |
Isolation | 300V (Working), 2600V (Test) | |
Features | - | |
Voltage - Supply | 19.2 ~ 31.2VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $549.66000 | $549.66 |
| 10 | $497.69200 | $4,976.92 |
| 25 | $478.39520 | $11,959.88 |
| Unit Price without GST: | $549.66000 |
|---|---|
| Unit Price with GST: | $604.62600 |

