



8000072508 | |
|---|---|
DigiKey Part Number | 281-8000072508-ND |
Manufacturer | |
Manufacturer Product Number | 8000072508 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 26.8A | |
Voltage - IEC | 400 V | |
Current - UL | 14 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.469" (11.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.87000 | $4.87 |
| 10 | $3.47300 | $34.73 |
| 25 | $3.03400 | $75.85 |
| 50 | $2.75720 | $137.86 |
| 100 | $2.52670 | $252.67 |
| 250 | $2.28580 | $571.45 |
| 500 | $2.14496 | $1,072.48 |
| 1,000 | $2.03357 | $2,033.57 |
| 5,000 | $1.85994 | $9,299.70 |
| Unit Price without GST: | $4.87000 |
|---|---|
| Unit Price with GST: | $5.35700 |

