
2748540000 | |
|---|---|
DigiKey Part Number | 281-2748540000-ND |
Manufacturer | |
Manufacturer Product Number | 2748540000 |
Description | HDC MCOAX 4 MC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1.5A | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $7.11600 | $35.58 |
| Unit Price without GST: | $7.11600 |
|---|---|
| Unit Price with GST: | $7.82760 |

