
2728190000 | |
|---|---|
DigiKey Part Number | 281-2728190000-ND |
Manufacturer | |
Manufacturer Product Number | 2728190000 |
Description | KCMA-8-4000-5A-15VA1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 kA Current Sense Transformer 50Hz DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4 kA |
Manufacturer Weidmüller | Mounting Type DIN Rail |
Packaging Box | Size / Dimension 7.677" L x 3.110" W (195.00mm x 79.00mm) |
Part Status Active | Height - Seated (Max) 9.567" (243.00mm) |
Frequency Range 50Hz | Termination Style Terminal Block |
Type Non-Invasive (Split Core) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $408.47000 | $408.47 |
| Unit Price without GST: | $408.47000 |
|---|---|
| Unit Price with GST: | $449.31700 |

