Terminal Block Connector 2 Position Feed Through Gray 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 8-22 AWG
2614930000
2614930000

2614930000

DigiKey Part Number
281-2614930000-ND
Manufacturer
Manufacturer Product Number
2614930000
Description
SRL 3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
9.0mm
Termination Style
Bolt and Nut
Current - IEC
41 A
Voltage - IEC
1000V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
1.5-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$15.45000$15.45
10$10.95600$109.56
25$9.68280$242.07
50$8.91100$445.55
100$8.28490$828.49
300$7.54170$2,262.51
500$7.28090$3,640.45
1,000$6.99526$6,995.26
Manufacturers Standard Package
Unit Price without GST:$15.45000
Unit Price with GST:$16.99500