
2599680000 | |
|---|---|
DigiKey Part Number | 281-2599680000-ND |
Manufacturer | |
Manufacturer Product Number | 2599680000 |
Description | UR67-PN-V14-CU-16DI-12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,035.07000 | $1,035.07 |
| 10 | $937.18000 | $9,371.80 |
| Unit Price without GST: | $1,035.07000 |
|---|---|
| Unit Price with GST: | $1,138.57700 |

