Shielding Rail For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielding Rail For
Cabtite Cable Entry system separable retrofit cable gland solution
Cabtite Cable Entry System Frame Solution

2583910000

DigiKey Part Number
281-3898-ND
Manufacturer
Manufacturer Product Number
2583910000
Description
CABLE ENTRY PLATE , EMV
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shielding Rail For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Accessory Type
Shielding Rail
For Use With/Related Products
-
Material
Steel, Galvanized
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
10$25.99200$259.92
Manufacturers Standard Package
Unit Price without GST:$25.99200
Unit Price with GST:$28.59120