
2544010000 | |
|---|---|
DigiKey Part Number | 281-2544010000-ND |
Manufacturer | |
Manufacturer Product Number | 2544010000 |
Description | HDC 24D TSBU 1M32G EMC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.73000 | $32.73 |
| 10 | $27.81300 | $278.13 |
| 25 | $26.07040 | $651.76 |
| 50 | $24.82640 | $1,241.32 |
| 100 | $23.64220 | $2,364.22 |
| 250 | $22.16340 | $5,540.85 |
| 500 | $21.10698 | $10,553.49 |
| Unit Price without GST: | $32.73000 |
|---|---|
| Unit Price with GST: | $36.00300 |

