
2503721000 | |
|---|---|
DigiKey Part Number | 281-2503721000-ND |
Manufacturer | |
Manufacturer Product Number | 2503721000 |
Description | HDC XX5E02 FMSRJ45-1000 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $513.28000 | $513.28 |
| Unit Price without GST: | $513.28000 |
|---|---|
| Unit Price with GST: | $564.60800 |

