
2426150030 | |
|---|---|
DigiKey Part Number | 281-2426150030-ND |
Manufacturer | |
Manufacturer Product Number | 2426150030 |
Description | PAC-D15M-D15F-HF-3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.01000 | $199.01 |
| Unit Price without GST: | $199.01000 |
|---|---|
| Unit Price with GST: | $218.91100 |

