
1991930000 | |
|---|---|
DigiKey Part Number | 281-1991930000-ND |
Manufacturer | |
Manufacturer Product Number | 1991930000 |
Description | TEST ADAPTER (TERMINAL), 1.5 MM, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Test Adapter For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Adapter | |
Number of Positions | 1 | |
For Use With/Related Products | A Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.81000 | $9.81 |
| 5 | $9.36600 | $46.83 |
| 10 | $9.18100 | $91.81 |
| 25 | $8.94120 | $223.53 |
| 50 | $8.76420 | $438.21 |
| 100 | $8.59070 | $859.07 |
| 250 | $8.36648 | $2,091.62 |
| 500 | $8.20072 | $4,100.36 |
| 1,000 | $8.03822 | $8,038.22 |
| Unit Price without GST: | $9.81000 |
|---|---|
| Unit Price with GST: | $10.79100 |


