
1991860000 | |
|---|---|
DigiKey Part Number | 281-1991860000-ND |
Manufacturer | |
Manufacturer Product Number | 1991860000 |
Description | TEST ADAPTER (TERMINAL), 1.5 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Adapter For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Adapter | |
Number of Positions | 1 | |
For Use With/Related Products | A Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.92000 | $12.92 |
| 10 | $10.97600 | $109.76 |
| 25 | $10.28800 | $257.20 |
| 50 | $9.79660 | $489.83 |
| 100 | $9.32890 | $932.89 |
| 250 | $8.74512 | $2,186.28 |
| 500 | $8.32802 | $4,164.01 |
| 1,000 | $7.93101 | $7,931.01 |
| Unit Price without GST: | $12.92000 |
|---|---|
| Unit Price with GST: | $14.21200 |


