



1988270000 | |
|---|---|
DigiKey Part Number | 281-1988270000-ND |
Manufacturer | |
Manufacturer Product Number | 1988270000 |
Description | SUPPLY TERMINAL, PUSH IN, 6 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Isolated Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 250V | |
Current - UL | 36 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.07000 | $17.07 |
| 10 | $12.12300 | $121.23 |
| 25 | $10.72920 | $268.23 |
| 50 | $9.88720 | $494.36 |
| 100 | $9.20550 | $920.55 |
| 250 | $8.51192 | $2,127.98 |
| 500 | $8.11508 | $4,057.54 |
| 1,000 | $7.80546 | $7,805.46 |
| Unit Price without GST: | $17.07000 |
|---|---|
| Unit Price with GST: | $18.77700 |

