2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
cms-photo-disclaimer

1975360000

cms-digikey-product-number
1975360000-ND
cms-manufacturer
cms-manufacturer-product-number
1975360000
cms-description
LL1N 5.08/02/90 3.2SN OR BX
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 120°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 44
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1$4.89000$4.89
10$3.49100$34.91
25$3.05000$76.25
50$2.77160$138.58
100$2.53990$253.99
250$2.29796$574.49
500$2.15658$1,078.29
1,000$2.04469$2,044.69
5,000$1.87035$9,351.75
cms-manufacturer-standard-package
Unit Price without GST:$4.89000
Unit Price with GST:$5.37900