1972260000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 700
Unit Price: $81.90000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,700
Unit Price: $88.72500
1972280000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1972260000

DigiKey Part Number
1972260000-ND
Manufacturer
Manufacturer Product Number
1972260000
Description
TERM BLOCK PLUG 8POS 3.81MM
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
17.5A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Color
Orange
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
Ejector Latches, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
9mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,700In Stock
Ships from WEC