Image for 1911380000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1911380000

DigiKey Part Number
281-1911380000-ND
Manufacturer
Manufacturer Product Number
1911380000
Description
CABLE GLAND 9-13.5MM M20 BRASS
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M20 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.531" (13.50mm)
Thread Size
M20
Thread Length
0.630" (16.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-35°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
20$28.30300$566.06
Manufacturers Standard Package
Unit Price without GST:$28.30300
Unit Price with GST:$31.13330