
1906790000 | |
|---|---|
DigiKey Part Number | 281-1906790000-ND |
Manufacturer | |
Manufacturer Product Number | 1906790000 |
Description | VT SF 3/12 MC SDR V0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.18" W x 0.47" L (4.6mm x 12.0mm) Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.18" W x 0.47" L (4.6mm x 12.0mm) | |
Cable Diameter | 0.118" ~ 0.146" (3.00mm ~ 3.70mm) | |
Legend | Blank | |
Color | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $0.60938 | $39.00 |
| Unit Price without GST: | $0.60938 |
|---|---|
| Unit Price with GST: | $0.67032 |

