
1901010000 | |
|---|---|
DigiKey Part Number | 1901010000-ND |
Manufacturer | |
Manufacturer Product Number | 1901010000 |
Description | HDC HDC 10A SDLU 1M20G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.150" L x 1.969" W x 2.736" H (80.00mm x 50.00mm x 69.50mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.75000 | $45.75 |
| 10 | $38.88300 | $388.83 |
| 25 | $36.44760 | $911.19 |
| 50 | $34.70900 | $1,735.45 |
| 100 | $33.05330 | $3,305.33 |
| 250 | $30.98656 | $7,746.64 |
| Unit Price without GST: | $45.75000 |
|---|---|
| Unit Price with GST: | $50.32500 |

