1887530000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $4.90500
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 12
Unit Price: $7.26000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $4.05489
Datasheet
12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1887530000

DigiKey Part Number
281-8530-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1887530000
Description
TERM BLOCK 12POS 45DEG 3.5MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.138" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
190$5.98826$1,137.77
Manufacturers Standard Package
Unit Price without GST:$5.98826
Unit Price with GST:$6.58709