
1874630000 | |
|---|---|
DigiKey Part Number | 281-1874630000TR-ND - Tape & Reel (TR) 281-1874630000CT-ND - Cut Tape (CT) 281-1874630000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1874630000 |
Description | TERM BLK 3POS TOP ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.60000 | $5.60 |
| 10 | $3.98600 | $39.86 |
| 25 | $3.48480 | $87.12 |
| 50 | $3.17100 | $158.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $2.67451 | $468.04 |
| 350 | $2.50006 | $875.02 |
| 525 | $2.41503 | $1,267.89 |
| 875 | $2.32344 | $2,033.01 |
| 1,225 | $2.27145 | $2,782.53 |
| 1,750 | $2.22277 | $3,889.85 |
| 4,375 | $2.12319 | $9,288.96 |
| Unit Price without GST: | $5.60000 |
|---|---|
| Unit Price with GST: | $6.16000 |

