



1870610000 | |
|---|---|
DigiKey Part Number | 281-7756-ND |
Manufacturer | |
Manufacturer Product Number | 1870610000 |
Description | TERM BLK 22POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 22 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.31000 | $15.31 |
| 10 | $10.86800 | $108.68 |
| 25 | $9.60440 | $240.11 |
| 50 | $8.83840 | $441.92 |
| 100 | $8.21710 | $821.71 |
| 250 | $7.58384 | $1,895.96 |
| 500 | $7.22088 | $3,610.44 |
| 1,000 | $6.93742 | $6,937.42 |
| Unit Price without GST: | $15.31000 |
|---|---|
| Unit Price with GST: | $16.84100 |

