
1739700000 | |
|---|---|
DigiKey Part Number | 281-3757-ND |
Manufacturer | |
Manufacturer Product Number | 1739700000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.21000 | $5.21 |
| 10 | $4.43200 | $44.32 |
| 25 | $4.15320 | $103.83 |
| 50 | $3.95520 | $197.76 |
| 100 | $3.76630 | $376.63 |
| 250 | $3.53032 | $882.58 |
| 500 | $3.36188 | $1,680.94 |
| 1,000 | $3.20148 | $3,201.48 |
| 2,500 | $3.00123 | $7,503.07 |
| Unit Price without GST: | $5.21000 |
|---|---|
| Unit Price with GST: | $5.73100 |

