
1569020000 | |
|---|---|
DigiKey Part Number | 281-2204-ND |
Manufacturer | |
Manufacturer Product Number | 1569020000 |
Description | CABLE GLAND 13-18.01MM PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.39000 | $6.39 |
| 10 | $5.43600 | $54.36 |
| 25 | $5.09560 | $127.39 |
| 50 | $4.85180 | $242.59 |
| 100 | $4.62000 | $462.00 |
| 250 | $4.33080 | $1,082.70 |
| 500 | $4.12414 | $2,062.07 |
| 1,000 | $3.92740 | $3,927.40 |
| 2,500 | $3.68177 | $9,204.43 |
| Unit Price without GST: | $6.39000 |
|---|---|
| Unit Price with GST: | $7.02900 |


