
1497340000 | |
|---|---|
DigiKey Part Number | 281-1497340000-ND |
Manufacturer | |
Manufacturer Product Number | 1497340000 |
Description | VSTN-M1/-1,5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1 ~ 1.5mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1 ~ 1.5mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.67000 | $6.70 |
| 25 | $0.62800 | $15.70 |
| 50 | $0.59780 | $29.89 |
| 100 | $0.56920 | $56.92 |
| 250 | $0.53344 | $133.36 |
| 500 | $0.50794 | $253.97 |
| 1,000 | $0.48367 | $483.67 |
| 2,500 | $0.45337 | $1,133.42 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

