Wire Pin Terminal Connector 17-20 AWG - Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1491980000

DigiKey Part Number
281-1491980000-ND
Manufacturer
Manufacturer Product Number
1491980000
Description
VRSHV/0,5-1,0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 17-20 AWG - Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Pin Diameter
Circular - 0.157" (4.00mm) Dia
Length - Pin
-
Length - Overall
0.917" (23.30mm)
Wire Gauge
17-20 AWG
Insulation Diameter
-
Insulation
Insulated
Termination
Crimp
Features
-
Color
Red
Contact Material
Copper
Contact Finish
-
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Termination
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
100$0.28460$28.46
Manufacturers Standard Package
Unit Price without GST:$0.28460
Unit Price with GST:$0.31306