
1311770000 | |
|---|---|
DigiKey Part Number | 1311770000-ND |
Manufacturer | |
Manufacturer Product Number | 1311770000 |
Description | RS 16IO 1W L H Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 20 | |
Features | - | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -25°C ~ 50°C | |
Length | 1.811" (46.00mm) | |
Width | 2.835" (72.00mm) | |
Wire Gauge | 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.27000 | $175.27 |
| Unit Price without GST: | $175.27000 |
|---|---|
| Unit Price with GST: | $192.79700 |

