
1241510000 | |
|---|---|
DigiKey Part Number | 1241510000-ND |
Manufacturer | |
Manufacturer Product Number | 1241510000 |
Description | SFP MODULE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $811.09000 | $811.09 |
| 10 | $692.63700 | $6,926.37 |
| Unit Price without GST: | $811.09000 |
|---|---|
| Unit Price with GST: | $892.19900 |

