Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 5 Ports IP30
1240890000
1240890000

1240890000

DigiKey Part Number
281-3569-ND
Manufacturer
Manufacturer Product Number
1240890000
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
4
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
9.6 ~ 60VDC, 18 ~ 30VAC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$401.85000$401.85
Manufacturers Standard Package
Unit Price without GST:$401.85000
Unit Price with GST:$442.03500